RS PRO Plastic Bush for Use with Euro-Cards Fitted with 2 Part Indirect Edge Connector, M2.5 Thread
RS Stock No.: 524-571Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Plastic Bush
For Use With
Euro-Cards Fitted with 2 Part Indirect Edge Connector
Material
Plastic
Thread Size
M2.5
Country of Origin
United Kingdom
Product details
KM - Standard Card Fronts
Anodised aluminium front panels for use with Euro-cards fitted with 2-part indirect edge connectors to DIN41612
Stock information temporarily unavailable.
P.O.A.
RS PRO Plastic Bush for Use with Euro-Cards Fitted with 2 Part Indirect Edge Connector, M2.5 Thread
1
P.O.A.
RS PRO Plastic Bush for Use with Euro-Cards Fitted with 2 Part Indirect Edge Connector, M2.5 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Plastic Bush
For Use With
Euro-Cards Fitted with 2 Part Indirect Edge Connector
Material
Plastic
Thread Size
M2.5
Country of Origin
United Kingdom
Product details
KM - Standard Card Fronts
Anodised aluminium front panels for use with Euro-cards fitted with 2-part indirect edge connectors to DIN41612