RS PRO Plastic Carry Handle
RS Stock No.: 750-187Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFlush Mount
No
Fold Down
No
Spring Loaded
No
Material
Plastic
Maximum Load
25kg
Dimensions
158 x 24mm
Height
24mm
Width
158mm
Handle Material
Plastic
Handle Type
Carrying Handle
Country of Origin
France
Product details
Plastic Strap
Max Load =25kg
Captive screws included
Rear fixing
Metal, plastic construction
Stock information temporarily unavailable.
P.O.A.
RS PRO Plastic Carry Handle
2
P.O.A.
RS PRO Plastic Carry Handle
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 22 | P.O.A. |
24+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFlush Mount
No
Fold Down
No
Spring Loaded
No
Material
Plastic
Maximum Load
25kg
Dimensions
158 x 24mm
Height
24mm
Width
158mm
Handle Material
Plastic
Handle Type
Carrying Handle
Country of Origin
France
Product details
Plastic Strap
Max Load =25kg
Captive screws included
Rear fixing
Metal, plastic construction