RS PRO Plastic Equipment case, 250 x 340 x 80mm

RS Stock No.: 551-491Brand: RS PRODistrelec Article No.: 30404333
brand-logo
View all in Transit Cases

Technical documents

Specifications

Brand

RS Pro

Material

PP

External Height

250mm

External Width

340mm

External Depth

80mm

External Dimensions

250 x 340 x 80mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Distrelec Product Id

30404333

Country of Origin

United Kingdom

Product details

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Features and Benefits

• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection

Application Information

RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.

Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Equipment case, 250 x 340 x 80mm

P.O.A.

RS PRO Plastic Equipment case, 250 x 340 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

PP

External Height

250mm

External Width

340mm

External Depth

80mm

External Dimensions

250 x 340 x 80mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Distrelec Product Id

30404333

Country of Origin

United Kingdom

Product details

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Features and Benefits

• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection

Application Information

RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.