RS PRO Plastic Equipment case, 265 x 226 x 50mm

RS Stock No.: 506-6673Brand: RS PRODistrelec Article No.: 30419446
brand-logo
View all in Transit Cases

Technical documents

Specifications

Brand

RS Pro

Material

PP

Internal Height

260mm

Series

Classic

Internal Width

197mm

Internal Depth

45mm

Internal Dimensions

260 x 197 x 45mm

External Height

265mm

External Width

226mm

External Depth

45mm

External Dimensions

265 x 226 x 50mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Blue

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

308g

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Equipment case, 265 x 226 x 50mm

P.O.A.

RS PRO Plastic Equipment case, 265 x 226 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

PP

Internal Height

260mm

Series

Classic

Internal Width

197mm

Internal Depth

45mm

Internal Dimensions

260 x 197 x 45mm

External Height

265mm

External Width

226mm

External Depth

45mm

External Dimensions

265 x 226 x 50mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Blue

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

308g

Country of Origin

France

You may be interested in