RS PRO Plastic Equipment case, 280 x 310 x 100mm

Technical documents
Specifications
Brand
RS ProMaterial
PP
External Height
280mm
External Width
310mm
External Depth
100mm
External Dimensions
280 x 310 x 100mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Blue
Material Type
Plastic
Dividers
No
Lockable
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
PP
External Height
280mm
External Width
310mm
External Depth
100mm
External Dimensions
280 x 310 x 100mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Blue
Material Type
Plastic
Dividers
No
Lockable
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.