RS PRO Plastic Equipment case, 78 x 280 x 145mm

RS Stock No.: 230-374Brand: RS PRODistrelec Article No.: 30406962
brand-logo
View all in Transit Cases

Technical documents

Specifications

Brand

RS Pro

Material

PP

Internal Height

71mm

Internal Width

267mm

Internal Depth

134mm

External Height

78mm

External Width

280mm

External Depth

145mm

External Dimensions

78 x 280 x 145mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Country of Origin

United Kingdom

Product details

RS PRO Sample Box with Lid

RS PRO black sample box is moulded in polypropylene and has an integral carrying handle, hinged lids and fastening catches. This box is a type of transit case and is hard wearing with a high resistance to damage. These cases are supplied with two nylon-covered foam inserts.
Options include:
230-374 - Black box with lid, 280x78x145 mm
519-166 - Black box with lid, 333x45x95 mm

Features and Benefits:

Black polypropylene moulded boxes with integral hinged lids and fastening catches
Two nylon-covered foam inserts

Typical Applications:

Transit cases are designed to offer complete protection of equipment during storage and transportation. Cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various application and are ideal for:
Musical instruments
Tools
Cable equipment
Photography and Camera Equipment
Test equipment
Component storage

FAQs
Is this transit case lockable?
No, you cannot lock this box

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Equipment case, 78 x 280 x 145mm

P.O.A.

RS PRO Plastic Equipment case, 78 x 280 x 145mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

PP

Internal Height

71mm

Internal Width

267mm

Internal Depth

134mm

External Height

78mm

External Width

280mm

External Depth

145mm

External Dimensions

78 x 280 x 145mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Country of Origin

United Kingdom

Product details

RS PRO Sample Box with Lid

RS PRO black sample box is moulded in polypropylene and has an integral carrying handle, hinged lids and fastening catches. This box is a type of transit case and is hard wearing with a high resistance to damage. These cases are supplied with two nylon-covered foam inserts.
Options include:
230-374 - Black box with lid, 280x78x145 mm
519-166 - Black box with lid, 333x45x95 mm

Features and Benefits:

Black polypropylene moulded boxes with integral hinged lids and fastening catches
Two nylon-covered foam inserts

Typical Applications:

Transit cases are designed to offer complete protection of equipment during storage and transportation. Cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various application and are ideal for:
Musical instruments
Tools
Cable equipment
Photography and Camera Equipment
Test equipment
Component storage

FAQs
Is this transit case lockable?
No, you cannot lock this box

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in