RS PRO Plastic Fibre Optic Sensor 15 mm, 30 mm, 45 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

Technical documents
Specifications
Brand
RS ProDetection Range
15 mm, 30 mm, 45 mm
Output Type
NPN /PNP (Fiber amplifier FD3 series)
Fibre Optic Type
Plastic
Terminal Type
PVC Cable
Response Time
50/250/1000/16000 μs
Power Consumption
0.8 → 0.9 W
IP Rating
IP54 (Fiber amplifier FD3 series)
Supply Voltage
12 → 24 V dc
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDetection Range
15 mm, 30 mm, 45 mm
Output Type
NPN /PNP (Fiber amplifier FD3 series)
Fibre Optic Type
Plastic
Terminal Type
PVC Cable
Response Time
50/250/1000/16000 μs
Power Consumption
0.8 → 0.9 W
IP Rating
IP54 (Fiber amplifier FD3 series)
Supply Voltage
12 → 24 V dc
Country of Origin
China