Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plastic Fibre Optic Sensor 40 mm, 70 mm, 120 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

RS Stock No.: 252-2097Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

RS Pro

Detection Range

40 mm, 70 mm, 120 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Fibre Optic Sensor 40 mm, 70 mm, 120 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

P.O.A.

RS PRO Plastic Fibre Optic Sensor 40 mm, 70 mm, 120 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Detection Range

40 mm, 70 mm, 120 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China