RS PRO Plastic Green/White Eyewash Station Sign, H200 mm W200mm

RS Stock No.: 857-8725Brand: RS PRO
brand-logo
View all in First Aid Signs

Technical documents

Specifications

Brand

RS Pro

Sign Description

Eyewash Station

Self-Adhesive

No

Material

Plastic

Width

200mm

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

200 mm

Sign or Label

Sign

Country of Origin

India

Product details

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Green/White Eyewash Station Sign, H200 mm W200mm

P.O.A.

RS PRO Plastic Green/White Eyewash Station Sign, H200 mm W200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sign Description

Eyewash Station

Self-Adhesive

No

Material

Plastic

Width

200mm

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

200 mm

Sign or Label

Sign

Country of Origin

India

Product details

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard