RS PRO Plastic Stop Road Traffic Sign, H450 mm W450mm

RS Stock No.: 261-1006Brand: RS PRO
brand-logo
View all in Road Signs

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Sign Description

Stop

Sign or Label

Sign

Height

450 mm

Width

450mm

Country of Origin

United Kingdom

Product details

Stop

450 x 450mm
Shatterproof
PVC
For free standing sign holder see stock no 261-1090

Temporary Signs

All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.

Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Stop Road Traffic Sign, H450 mm W450mm

P.O.A.

RS PRO Plastic Stop Road Traffic Sign, H450 mm W450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Sign Description

Stop

Sign or Label

Sign

Height

450 mm

Width

450mm

Country of Origin

United Kingdom

Product details

Stop

450 x 450mm
Shatterproof
PVC
For free standing sign holder see stock no 261-1090

Temporary Signs

All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.