RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG59
Body Plating
Silver
Polarity
Normal
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
BNC Crimp Plugs and Jacks
RS Silver Plated BNC
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG59
Body Plating
Silver
Polarity
Normal
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
BNC Crimp Plugs and Jacks
RS Silver Plated BNC
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).