RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp, Solder Termination, Straight Body

Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp, Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-65°C
Series
BNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp, Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-65°C
Series
BNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China