RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 546-4358Brand: RS PRODistrelec Article No.: 30403314
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Distrelec Product Id

30403314

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Silver Plated Cable Clamp Plug Connectors

50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a silver plated body and silver plated centre contact and are for use with a variety RF coaxial cable types.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Distrelec Product Id

30403314

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Silver Plated Cable Clamp Plug Connectors

50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a silver plated body and silver plated centre contact and are for use with a variety RF coaxial cable types.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.