RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 246-9471Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

+165°C

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

+165°C

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China