Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China