RS PRO, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

RS Stock No.: 546-4308Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Operating Frequency

1GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

BNC Clamp Plug and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Operating Frequency

1GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

BNC Clamp Plug and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).