Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Straight
Cable Type
RG58/U
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30402650
Country of Origin
China
Product details
RS 50 Ohm RF Coaxial TNC Crimp Plug Connectors
50 Ohm RF coaxial TNC plug connectors with a crimp termination. These 50 Ohm RF coax cable mount crimp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cably types.
RS TNC RF Coaxial Connectors
A selection of popular cable and panel mount 50Ω TNC Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Straight
Cable Type
RG58/U
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30402650
Country of Origin
China
Product details
RS 50 Ohm RF Coaxial TNC Crimp Plug Connectors
50 Ohm RF coaxial TNC plug connectors with a crimp termination. These 50 Ohm RF coax cable mount crimp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cably types.
RS TNC RF Coaxial Connectors
A selection of popular cable and panel mount 50Ω TNC Connectors