RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 136-825Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

RS 50 Ohm RF Coaxial TNC Cable Clamp Plug Connectors

50 Ohm RF coaxial TNC plug connectors with a cable clamp termination. These 50 Ohm RF coax cable mount clamp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cable types.

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

RS 50 Ohm RF Coaxial TNC Cable Clamp Plug Connectors

50 Ohm RF coaxial TNC plug connectors with a cable clamp termination. These 50 Ohm RF coax cable mount clamp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cable types.

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors