RS PRO Plug-in Jumper for Use with Terminal Block, 25A
RS Stock No.: 102-379Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
25A
Colour
Yellow
Material
Copper Alloy
Number Of Ways
3
Pitch
6.1mm
Contact Dimensions
14.7 x 3mm
Country of Origin
Italy
P.O.A.
RS PRO Plug-in Jumper for Use with Terminal Block, 25A
1
P.O.A.
RS PRO Plug-in Jumper for Use with Terminal Block, 25A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
25A
Colour
Yellow
Material
Copper Alloy
Number Of Ways
3
Pitch
6.1mm
Contact Dimensions
14.7 x 3mm
Country of Origin
Italy