RS PRO Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT

RS Stock No.: 394-9093Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

180 Ω

Coil Power

1.2W

Standards Met

CE, CSA, RoHS Compliant

Depth

21.5mm

Life

200000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Height

36mm

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT

P.O.A.

RS PRO Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

180 Ω

Coil Power

1.2W

Standards Met

CE, CSA, RoHS Compliant

Depth

21.5mm

Life

200000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Height

36mm

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Japan

You may be interested in