RS PRO Plug In Non-Latching Relay, 24V dc Coil, 12A Switching Current, 3PDT

RS Stock No.: 613-3667Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

3

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

28V dc

Length

30.8mm

Coil Resistance

400 Ω

Coil Power

1.5W

Height

35mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.2kV ac

Depth

27.4mm

Maximum Switching Power AC

2.5VA

Maximum Switching Power DC

1.5 W

Application

Power

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Non-Latching Relay, 24V dc Coil, 12A Switching Current, 3PDT

P.O.A.

RS PRO Plug In Non-Latching Relay, 24V dc Coil, 12A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

3

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

28V dc

Length

30.8mm

Coil Resistance

400 Ω

Coil Power

1.5W

Height

35mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.2kV ac

Depth

27.4mm

Maximum Switching Power AC

2.5VA

Maximum Switching Power DC

1.5 W

Application

Power

Country of Origin

China

You may be interested in