RS PRO Plug In Power Relay, 110V ac Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
110V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
300W
Minimum Operating Temperature
-25°C
Height
36mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Maximum Switching Power AC
1.2VA
Maximum Switching Power DC
900mW
Application
General Purpose
Country of Origin
China
Product details
RS PRO Plug in Power Relay
These RS PRO RKL series double pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures. Giving protection with a transparent cover and rating in ac and dc.
Features and Benefits
- Double Pole 10A industrial plug-in relays
- LED indicator
- Gold plated contacts
- Lockable test button and inspection window
- Bases for assembly on DIN Rail to be ordered separately
Applications
These RS PRO plug-in power relays can often be found in the following application environments.
Industrial applications
Machine building
HVAC
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Voltage
110V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
300W
Minimum Operating Temperature
-25°C
Height
36mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Maximum Switching Power AC
1.2VA
Maximum Switching Power DC
900mW
Application
General Purpose
Country of Origin
China
Product details
RS PRO Plug in Power Relay
These RS PRO RKL series double pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures. Giving protection with a transparent cover and rating in ac and dc.
Features and Benefits
- Double Pole 10A industrial plug-in relays
- LED indicator
- Gold plated contacts
- Lockable test button and inspection window
- Bases for assembly on DIN Rail to be ordered separately
Applications
These RS PRO plug-in power relays can often be found in the following application environments.
Industrial applications
Machine building
HVAC
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.