RS PRO Plug In Power Relay, 120V ac Coil, 5A Switching Current, 4PDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
120V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
28mm
Coil Resistance
4430Ω
Coil Power
1.1W
Height
36mm
Standards Met
CE, CSA, RoHS Compliant
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Life
200000 (Electrical) cycles, 50000000 (Mechanical) cycles
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoil Voltage
120V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
28mm
Coil Resistance
4430Ω
Coil Power
1.1W
Height
36mm
Standards Met
CE, CSA, RoHS Compliant
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Life
200000 (Electrical) cycles, 50000000 (Mechanical) cycles
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE