RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V
Maximum Switching Voltage (AC)
240V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
120Ω
Coil Power
1.2W
Depth
35mm
Life
10 Million (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kV ac
Height
56mm
Standards Met
CUR E125370, UL E125370
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
China
Product details
10A Industrial Relay
Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V
Maximum Switching Voltage (AC)
240V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
120Ω
Coil Power
1.2W
Depth
35mm
Life
10 Million (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kV ac
Height
56mm
Standards Met
CUR E125370, UL E125370
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
China
Product details
10A Industrial Relay
Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm