RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Standards Met
CUR E125370, UL E125370
Depth
21.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Height
36mm
Isolation Coil To Contact
1.5kV ac
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
Taiwan, Province Of China

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Standards Met
CUR E125370, UL E125370
Depth
21.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Height
36mm
Isolation Coil To Contact
1.5kV ac
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
Taiwan, Province Of China
