RS PRO Plug In Power Relay, 12V dc Coil, 12A Switching Current, 4PDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
40.8mm
Coil Resistance
96Ω
Coil Power
1.5W
Height
35mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
RoHS Compliant
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.2kV ac
Depth
27.4mm
Maximum Switching Power AC
2.5VA
Maximum Switching Power DC
1.5 W
Application
Power
Country of Origin
China
Product details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
40.8mm
Coil Resistance
96Ω
Coil Power
1.5W
Height
35mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
RoHS Compliant
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.2kV ac
Depth
27.4mm
Maximum Switching Power AC
2.5VA
Maximum Switching Power DC
1.5 W
Application
Power
Country of Origin
China
Product details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations