RS PRO Plug In Power Relay, 240V ac Coil, 5A Switching Current, 4PDT

RS Stock No.: 394-9116Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

18790Ω

Coil Power

1.1W

Height

36mm

Standards Met

CE, CSA, RoHS Compliant

Depth

21.5mm

Life

200000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Relay, 240V ac Coil, 5A Switching Current, 4PDT

P.O.A.

RS PRO Plug In Power Relay, 240V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

18790Ω

Coil Power

1.1W

Height

36mm

Standards Met

CE, CSA, RoHS Compliant

Depth

21.5mm

Life

200000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power