RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 349-327Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

240V

Maximum Switching Voltage (AC)

240V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

85Ω

Coil Power

2W

Life

10 Million (Mechanical) cycles

Height

56mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Standards Met

CUR E125370, UL E125370

Depth

35mm

Maximum Switching Power AC

2.4 kVA

Maximum Switching Power DC

300 W

Application

Power

Country of Origin

China

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

P.O.A.

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

240V

Maximum Switching Voltage (AC)

240V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

85Ω

Coil Power

2W

Life

10 Million (Mechanical) cycles

Height

56mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Standards Met

CUR E125370, UL E125370

Depth

35mm

Maximum Switching Power AC

2.4 kVA

Maximum Switching Power DC

300 W

Application

Power

Country of Origin

China

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm

You may be interested in