RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 121-7812Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Power

300W

Height

36mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

21.5mm

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

1.2VA

Maximum Switching Power DC

900mW

Application

General Purpose

Country of Origin

China

Product details

RS PRO Plug in Power Relay

These RS PRO RKL series double pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures. Giving protection with a transparent cover and rating in ac and dc.

Features and Benefits

  • Double Pole 10A industrial plug-in relays

  • LED indicator

  • Gold plated contacts

  • Lockable test button and inspection window

  • Bases for assembly on DIN Rail to be ordered separately

Applications

These RS PRO plug-in power relays can often be found in the following application environments.
Industrial applications
Machine building
HVAC

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

P.O.A.

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Power

300W

Height

36mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

21.5mm

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

1.2VA

Maximum Switching Power DC

900mW

Application

General Purpose

Country of Origin

China

Product details

RS PRO Plug in Power Relay

These RS PRO RKL series double pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures. Giving protection with a transparent cover and rating in ac and dc.

Features and Benefits

  • Double Pole 10A industrial plug-in relays

  • LED indicator

  • Gold plated contacts

  • Lockable test button and inspection window

  • Bases for assembly on DIN Rail to be ordered separately

Applications

These RS PRO plug-in power relays can often be found in the following application environments.
Industrial applications
Machine building
HVAC

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.