RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, SPDT

RS Stock No.: 144-1598Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10 A, 12A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

12 A

Maximum Switching Current (DC)

12 A

Maximum Switching Current (AC)

10 A

Length

29mm

Coil Resistance

240Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Series

RFT

Height

28mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kV ac

Life

10000000 cycles

Depth

12.6mm

Contact Material

Silver Alloy

Standards Met

CE:CQC, CULus

Maximum Switching Power AC

1VA

Maximum Switching Power DC

0.53 W

Application

Interface

Country of Origin

China

Product details

RS Pro RFT Series SPCO Relays

RS Pro RFT series single pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Features and Benefits

Single Pole 10A plug-in interface relays
LED indicator
Gold plated contacts
Bases for assembly on DIN Rail to be ordered separately

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, SPDT

P.O.A.

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10 A, 12A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

12 A

Maximum Switching Current (DC)

12 A

Maximum Switching Current (AC)

10 A

Length

29mm

Coil Resistance

240Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Series

RFT

Height

28mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kV ac

Life

10000000 cycles

Depth

12.6mm

Contact Material

Silver Alloy

Standards Met

CE:CQC, CULus

Maximum Switching Power AC

1VA

Maximum Switching Power DC

0.53 W

Application

Interface

Country of Origin

China

Product details

RS Pro RFT Series SPCO Relays

RS Pro RFT series single pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Features and Benefits

Single Pole 10A plug-in interface relays
LED indicator
Gold plated contacts
Bases for assembly on DIN Rail to be ordered separately

You may be interested in