RS PRO Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
478Ω
Coil Power
1.2W
Height
56mm
Standards Met
CUR E125370, UL E125370
Depth
35mm
Isolation Coil To Contact
1.5kV ac
Life
10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+65°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
China
Product details
10A Industrial Relay
Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
478Ω
Coil Power
1.2W
Height
56mm
Standards Met
CUR E125370, UL E125370
Depth
35mm
Isolation Coil To Contact
1.5kV ac
Life
10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+65°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
China
Product details
10A Industrial Relay
Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm