RS PRO Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 450-0425Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

650Ω

Coil Power

900mW

Depth

21.5mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Height

36mm

Standards Met

CUR E125370, UL E125370

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

Power

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

P.O.A.

RS PRO Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

650Ω

Coil Power

900mW

Depth

21.5mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Height

36mm

Standards Met

CUR E125370, UL E125370

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

Power