RS PRO Plug In Time Delay Relay, 24V ac, 6 s → 60h

RS Stock No.: 329-266Brand: RS PRO
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V ac

Mounting Type

Plug In

Time Range

6 s → 60h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Depth

100mm

Length

48mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Time Delay Relay, 24V ac, 6 s → 60h

P.O.A.

RS PRO Plug In Time Delay Relay, 24V ac, 6 s → 60h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V ac

Mounting Type

Plug In

Time Range

6 s → 60h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Depth

100mm

Length

48mm