Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10days, 1-Function, DPDT

RS Stock No.: 178-5026Brand: RS PRO
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 s → 10days

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

24mm

Power Supply

External

Minimum Voltage

12V ac/dc

Maximum Operating Temperature

+65°C

Length

48mm

Depth

74mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10days, 1-Function, DPDT

P.O.A.

RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10days, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 s → 10days

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

24mm

Power Supply

External

Minimum Voltage

12V ac/dc

Maximum Operating Temperature

+65°C

Length

48mm

Depth

74mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom