RS PRO Plug In Timer Relay, 230V ac, 4-Contact, 0.5 → 10s, 1-Function, 4PDT

Technical documents
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
230V ac
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
230V ac
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China