RS PRO Plug In Timer Relay, 24V ac, 0.1 s → 30min, 1-Function, DPDT

Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V ac/dc, 110 V ac, 230V ac
Mounting Type
Plug In
Mode of Operation
OFF Delay
Time Range
0.1 s → 30min
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes, Seconds
Maximum Current
8A
Maximum Voltage
230V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Minimum Voltage
24V ac/dc
Width
24mm
Power Supply
External
Depth
74mm
Maximum Operating Temperature
+65°C
Length
48mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V ac/dc, 110 V ac, 230V ac
Mounting Type
Plug In
Mode of Operation
OFF Delay
Time Range
0.1 s → 30min
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes, Seconds
Maximum Current
8A
Maximum Voltage
230V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Minimum Voltage
24V ac/dc
Width
24mm
Power Supply
External
Depth
74mm
Maximum Operating Temperature
+65°C
Length
48mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom