RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 0.1 → 3min, 1-Function, DPDT

Technical documents
Specifications
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
24V dc
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
24V dc
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China