RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 1 → 30min, 1-Function, DPDT

RS Stock No.: 179-2956Brand: RS PRO
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

1 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 1 → 30min, 1-Function, DPDT

P.O.A.

RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 1 → 30min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

1 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China