Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 1 → 30s, 1-Function, 4PDT

RS Stock No.: 179-2981Brand: RS PRO
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

24V dc

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 1 → 30s, 1-Function, 4PDT

P.O.A.

RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 1 → 30s, 1-Function, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

24V dc

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China