RS PRO Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution
RS Stock No.: 379-9012Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Measurement
10mm
Resolution
0.01 mm
Measurement Range
0 → 10 mm
Country of Origin
Denmark
You may be interested in
RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm AccuracyBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution
1
P.O.A.
RS PRO Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm AccuracyBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProMaximum Measurement
10mm
Resolution
0.01 mm
Measurement Range
0 → 10 mm
Country of Origin
Denmark
You may be interested in
RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm AccuracyBrand: RS PRO
P.O.A.Each (ex VAT)