RS PRO Plunger Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max

RS Stock No.: 902-6900Brand: RS PRO
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Depth

32.5mm

Width

75mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Orientation

Vertical

Operating Force

15 N

Mechanical Life

15000000Operations

Country of Origin

Italy

Product details

RS PRO Limit Switches, 400 V ac, 10A, NO/ NC – Vertical Mount

RS PRO Limit Switches are your go-to solution for demanding applications in various industries. These limit switches offer unmatched versatility and performance from light-duty tasks to the harshest conditions. Whether in manufacturing, automation, or any other industrial field, these switches will deliver. Their adaptability makes them perfect for ensuring seamless integration into your existing systems.

Why Would You Choose RS PRO For Limit Switches?

RS PRO Limit Switches are available with a wide choice of actuation heads, dimensions, cable entries, electrical connections, and materials. You can tailor these switches to match your specifications, this flexibility ensures you get what you need for optimal performance and efficiency.

Features and Benefits

  • Visible operation

  • Able to switch strong currents – 10 A conventional thermal current

  • Electrically separated contacts

  • Precise operating points – consistency

  • Immune to electromagnetic disturbances

  • Standardised dimension to EN 50047 and EN 50041

  • Metal Casing to IP66

  • Plastic casing to IP65 Double Insulated

  • Suitable for a wide range of applications and conditions.

Applications

  • Automation and Control

  • Industrial

Approvals

IEC 947-5-1, EN 60 947-5-1

Stock information temporarily unavailable.

P.O.A.

RS PRO Plunger Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max

P.O.A.

RS PRO Plunger Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Depth

32.5mm

Width

75mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Orientation

Vertical

Operating Force

15 N

Mechanical Life

15000000Operations

Country of Origin

Italy

Product details

RS PRO Limit Switches, 400 V ac, 10A, NO/ NC – Vertical Mount

RS PRO Limit Switches are your go-to solution for demanding applications in various industries. These limit switches offer unmatched versatility and performance from light-duty tasks to the harshest conditions. Whether in manufacturing, automation, or any other industrial field, these switches will deliver. Their adaptability makes them perfect for ensuring seamless integration into your existing systems.

Why Would You Choose RS PRO For Limit Switches?

RS PRO Limit Switches are available with a wide choice of actuation heads, dimensions, cable entries, electrical connections, and materials. You can tailor these switches to match your specifications, this flexibility ensures you get what you need for optimal performance and efficiency.

Features and Benefits

  • Visible operation

  • Able to switch strong currents – 10 A conventional thermal current

  • Electrically separated contacts

  • Precise operating points – consistency

  • Immune to electromagnetic disturbances

  • Standardised dimension to EN 50047 and EN 50041

  • Metal Casing to IP66

  • Plastic casing to IP65 Double Insulated

  • Suitable for a wide range of applications and conditions.

Applications

  • Automation and Control

  • Industrial

Approvals

IEC 947-5-1, EN 60 947-5-1