RS PRO PMP Measuring Cylinder, 250ml

RS Stock No.: 892-0003Brand: RS PRO
brand-logo
View all in Measuring Cylinders

Technical documents

Specifications

Brand

RS Pro

Material

PMP

Capacity

250ml

Graduations

Yes

Length

315mm

Country of Origin

Germany

Product details

RS PRO Measuring Cylinder

Achieve precision in volume measurement with the RS PRO Measuring Cylinder. This laboratory instrument ensures accurate readings for liquids. Made from transparent and durable thermoplastic PMP material that’s resistant to chemicals. The cylinder features a hexagonal base, a spout for pouring and graduated lines in millilitres (ml), enabling precise measurements for various volumes.

Features and Benefits

  • Tall Cylinder

  • Transparent

  • Spout

  • Accurate measuring with printed graduations

  • Printed Graduations

  • Class A, Polymethylpentene

  • Resistance to chemicals

  • Calibrated to ISO 6706 and DIN 12681, class A tolerances

Popular Variants Available Separately

Applications

  • Laboratories

  • Chemistry

You may be interested in
RS PRO Measuring Cylinder
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PMP Measuring Cylinder, 250ml

P.O.A.

RS PRO PMP Measuring Cylinder, 250ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Measuring Cylinder
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

PMP

Capacity

250ml

Graduations

Yes

Length

315mm

Country of Origin

Germany

Product details

RS PRO Measuring Cylinder

Achieve precision in volume measurement with the RS PRO Measuring Cylinder. This laboratory instrument ensures accurate readings for liquids. Made from transparent and durable thermoplastic PMP material that’s resistant to chemicals. The cylinder features a hexagonal base, a spout for pouring and graduated lines in millilitres (ml), enabling precise measurements for various volumes.

Features and Benefits

  • Tall Cylinder

  • Transparent

  • Spout

  • Accurate measuring with printed graduations

  • Printed Graduations

  • Class A, Polymethylpentene

  • Resistance to chemicals

  • Calibrated to ISO 6706 and DIN 12681, class A tolerances

Popular Variants Available Separately

Applications

  • Laboratories

  • Chemistry

You may be interested in
RS PRO Measuring Cylinder
P.O.A.Each (In a Pack of 2) (ex VAT)