RS PRO Pneumatic 5 port Valve Actuator - Single Acting, 4 → 7bar Operating Pressure

Technical documents
Specifications
Brand
RS ProNumber of Ports Supported
5
Actuator Type
Pneumatic
Function
Single Acting
Maximum Torque
12.6Nm
Operating Pressure Range
4 → 7bar
Country of Origin
China
Product details
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Ports Supported
5
Actuator Type
Pneumatic
Function
Single Acting
Maximum Torque
12.6Nm
Operating Pressure Range
4 → 7bar
Country of Origin
China
Product details
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation