Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pneumatic Air Amplifier 4 bar max.

RS Stock No.: 414-301Brand: RS PRO
brand-logo
View all in Air Amplifiers

Technical documents

Specifications

Brand

RS Pro

Throat Diameter

12mm

Material

Anodised Alloy

Inlet Port Size

G 1/8

Input Air Flow

3SCFM

Output Air Flow

90SCFM

Maximum Operating Pressure

4 bar

Inlet Port Thread Standard

G

Minimum Operating Pressure

0bar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pneumatic Air Amplifier 4 bar max.

P.O.A.

RS PRO Pneumatic Air Amplifier 4 bar max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Throat Diameter

12mm

Material

Anodised Alloy

Inlet Port Size

G 1/8

Input Air Flow

3SCFM

Output Air Flow

90SCFM

Maximum Operating Pressure

4 bar

Inlet Port Thread Standard

G

Minimum Operating Pressure

0bar

You may be interested in