RS PRO Pneumatic Guided Cylinder - 20mm Bore, 200mm Stroke, SGM Series, Double Acting

RS Stock No.: 235-1257Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

RS Pro

Stroke

200mm

Bore

20mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

253 x 81 x 30mm

Weight

2320g

Maximum Operating Temperature

80°C

Length

253mm

Absolute Maximum Pressure

10bar

Height

30mm

Minimum Operating Temperature

-20°C

Width

81mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pneumatic Guided Cylinder - 20mm Bore, 200mm Stroke, SGM Series, Double Acting

P.O.A.

RS PRO Pneumatic Guided Cylinder - 20mm Bore, 200mm Stroke, SGM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Stroke

200mm

Bore

20mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

253 x 81 x 30mm

Weight

2320g

Maximum Operating Temperature

80°C

Length

253mm

Absolute Maximum Pressure

10bar

Height

30mm

Minimum Operating Temperature

-20°C

Width

81mm

Country of Origin

China