RS PRO Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, SGM Series, Double Acting

RS Stock No.: 235-1262Brand: RS PRODistrelec Article No.: 30404577
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

RS Pro

Stroke

50mm

Bore

32mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

109.5 x 110 x 44mm

Weight

1960g

Maximum Operating Temperature

80°C

Length

109.5mm

Width

110mm

Absolute Maximum Pressure

10bar

Height

44mm

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, SGM Series, Double Acting

P.O.A.

RS PRO Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, SGM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Stroke

50mm

Bore

32mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

109.5 x 110 x 44mm

Weight

1960g

Maximum Operating Temperature

80°C

Length

109.5mm

Width

110mm

Absolute Maximum Pressure

10bar

Height

44mm

Minimum Operating Temperature

-20°C

Country of Origin

China