RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 40mm Stroke, Double Acting

RS Stock No.: 360-782Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Bore

10mm

Action

Double

Stroke

40mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

126 x 16mm

Length

126mm

Diameter

16mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

220g

Maximum Operating Temperature

80°C

Country of Origin

Poland

P.O.A.

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 40mm Stroke, Double Acting

P.O.A.

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 40mm Stroke, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Bore

10mm

Action

Double

Stroke

40mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

126 x 16mm

Length

126mm

Diameter

16mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

220g

Maximum Operating Temperature

80°C

Country of Origin

Poland