RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 5mm Stroke, Double Acting

RS Stock No.: 360-726Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Bore

12mm

Action

Double

Stroke

5mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

45 x 27.5 x 27.5mm

Width

27.5mm

Length

45mm

Height

27.5mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 21287

Minimum Operating Temperature

-10°C

Weight

260g

Maximum Operating Temperature

80°C

Country of Origin

Poland

P.O.A.

RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 5mm Stroke, Double Acting

P.O.A.

RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 5mm Stroke, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Bore

12mm

Action

Double

Stroke

5mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

45 x 27.5 x 27.5mm

Width

27.5mm

Length

45mm

Height

27.5mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 21287

Minimum Operating Temperature

-10°C

Weight

260g

Maximum Operating Temperature

80°C

Country of Origin

Poland