RS PRO Pneumatic Quick Connect Coupling
RS Stock No.: 233-3352Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHose Inner Diameter
2in
Thread Size
2in
Hose Connector Type
Camlock Coupling
Body Material
PP
Connector Gender
Female
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Thread Gender
Male
Country of Origin
China
Product details
Part C Coupler
Cam female coupler x hose tail
Cam & Groove Couplings - Polypropylene
You may be interested in
RS PRO Hose ConnectorBrand: RS PRO
P.O.A.1 Bag of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Pneumatic Quick Connect Coupling
1
P.O.A.
RS PRO Pneumatic Quick Connect Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
RS PRO Hose ConnectorBrand: RS PRO
P.O.A.1 Bag of 5 (ex VAT)
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
2in
Thread Size
2in
Hose Connector Type
Camlock Coupling
Body Material
PP
Connector Gender
Female
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Thread Gender
Male
Country of Origin
China
Product details
Part C Coupler
Cam female coupler x hose tail
Cam & Groove Couplings - Polypropylene
You may be interested in
RS PRO Hose ConnectorBrand: RS PRO
P.O.A.1 Bag of 5 (ex VAT)