RS PRO Polyamide Friction Hinge, Screw Fixing, 55mm x 65mm x 4.5mm

RS Stock No.: 770-2980Brand: RS PRO
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

RS Pro

Material

Polyamide

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

55mm

Width

65mm

Thickness

4.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Large friction hinge

Large size friction hinge to maintain a panel in position
Aluminium anodised
The friction torque is adjustable with a hex key
Fixing by screw CHC M6
Good corriosion resistance
Application areas: Door tools, Industrial display, Seat headrest, Vehicles interior trimming, etc.

Stock information temporarily unavailable.

P.O.A.

RS PRO Polyamide Friction Hinge, Screw Fixing, 55mm x 65mm x 4.5mm

P.O.A.

RS PRO Polyamide Friction Hinge, Screw Fixing, 55mm x 65mm x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Polyamide

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

55mm

Width

65mm

Thickness

4.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Large friction hinge

Large size friction hinge to maintain a panel in position
Aluminium anodised
The friction torque is adjustable with a hex key
Fixing by screw CHC M6
Good corriosion resistance
Application areas: Door tools, Industrial display, Seat headrest, Vehicles interior trimming, etc.